Add To Favorites
Product Overview
Digi-Key Part Number 1195-3401-1-ND
Quantity Available 536
Can ship immediately
Manufacturer

Manufacturer Part Number

15211002601000

Description CONN RECPT 100POS 1.27MM SMD
Expanded Description 100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Harting

Series har-flex®
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board or Cable
Number of Positions 100
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Insulation Color Black
Insulation Height 0.246" (6.25mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 8mm ~ 11mm
Ingress Protection -
Features Board Guide, Pick and Place, Solder Retention
Current Rating -
Voltage Rating -
Applications General Purpose
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1195-3401-1

11:30:05 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,13000 11,13
10 10,11600 101,16
25 9,86280 246,57
50 9,10420 455,21
100 8,59840 859,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-3401-2-ND
  • Minimum Quantity: 280
  • Quantity Available: 280 - Immediate
  • Unit Price: 7,58686
  • Digi-Reel® ? : 1195-3401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 536 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback