Add To Favorites
Product Overview
Digi-Key Part Number 1195-3665-1-ND
Quantity Available 994
Can ship immediately
Manufacturer

Manufacturer Part Number

14011113102000

Description TERM BLK SIDE ENTRY 11POS 2.54MM
Expanded Description 11 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1401yy13102yyy Drawing
Product Training Modules har-flexicon® Connector and Terminal Block Series
Product Attributes Select All
Categories
Manufacturer

Harting

Series har-flexicon®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 11
Pitch 0.100" (2.54mm)
Mating Orientation Horizontal with Board
Current 6A
Voltage 160V
Wire Gauge 20-26 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Spring Cage, Tension Clamp
Features Board Guide, Solder Retention
Color Black
Operating Temperature -40°C ~ 125°C
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Additional Resources
Standard Package ? 1
Other Names 1195-3665-1

03:02:55 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,27000 3,27
10 3,14200 31,42
25 2,88000 72,00
50 2,74920 137,46
100 2,61830 261,83
250 2,29104 572,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-3665-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,02326
  • Digi-Reel® ? : 1195-3665-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback