Add To Favorites
Product Overview
Digi-Key Part Number 1195-3674-1-ND
Quantity Available 469
Can ship immediately
Manufacturer

Manufacturer Part Number

14010913101000

Description TERM BLK TOP ENTRY 9POS 2.54MM
Expanded Description 9 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1401yy13101yyy Drawing
Product Training Modules har-flexicon® Connector and Terminal Block Series
Product Attributes Select All
Categories
Manufacturer

Harting

Series har-flexicon®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Levels 1
Positions Per Level 9
Pitch 0.100" (2.54mm)
Mating Orientation Vertical with Board
Current 6A
Voltage 160V
Wire Gauge 20-26 AWG
Mounting Type Surface Mount
Wire Termination Screwless - Spring Cage, Tension Clamp
Features Board Guide, Solder Retention
Color Black
Operating Temperature -40°C ~ 125°C
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating Copper Alloy - Tin Plated
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1195-3674-1

12:11:46 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,77000 2,77
10 2,66100 26,61
25 2,43920 60,98
50 2,32800 116,40
100 2,21710 221,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-3674-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 1,76364
  • Digi-Reel® ? : 1195-3674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 469 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback