Add To Favorites
Product Overview
Digi-Key Part Number 1195-2576-1-ND
Quantity Available 409
Can ship immediately
Manufacturer

Manufacturer Part Number

09670008168

Description DSUB-ME-CR-KON.AWG20-24;AFS2
Expanded Description D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 0967000816x Drawing
Device Connectivity Catalog
Product Attributes Select All
Categories
Manufacturer

Harting

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal
Contact Type Male Pin
Contact Form Stamped
Wire Gauge 20-24 AWG
Contact Termination Crimp
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness -
Termination Finish Nickel
Termination Finish Thickness -
Contact Size -
Features Insulation Support
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1195-2576
1195-2576-1
1195-2576-ND

07:43:51 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,23100 2,31
25 0,19800 4,95
50 0,16820 8,41
100 0,16170 16,17
250 0,14520 36,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-2576-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,13200
Send Feedback