09554156612741 | ||
---|---|---|
DigiKey Part Number | 1195-4011-2-ND - Tape & Reel (TR) 1195-4011-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 09554156612741 | |
Description | CONN D-SUB RCPT 37POS SMD SLDR | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 09554156612741 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,98000 € | 8,98 € |
10 | 8,09000 € | 80,90 € |
25 | 7,62120 € | 190,53 € |
50 | 7,42580 € | 371,29 € |
Quantity | Unit Price | Ext Price |
---|---|---|
140 | 7,23043 € | 1.012,26 € |
280 | 6,44875 € | 1.805,65 € |
700 | 6,05791 € | 4.240,54 € |
980 | 5,66708 € | 5.553,74 € |
1.400 | 5,35441 € | 7.496,17 € |