Add To Favorites
Product Overview
Digi-Key Part Number 1195-4010-1-ND
Quantity Available 531
Can ship immediately
Manufacturer

Manufacturer Part Number

09553296812741

Description SMT D-SUB STRT 25P M
Expanded Description 25 Position D-Sub Plug, Male Pins Connector, Surface Mount Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 0955yyyxxxx Datasheet
0955329x81x Drawing
Product Attributes Select All
Categories
Manufacturer

Harting

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Surface Mount
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Guide
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Current Rating 5A
Housing Material Liquid Crystal Polymer (LCP)
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1195-4010-1

04:49:13 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,97000 6,97
10 6,67800 66,78
25 6,09800 152,45
50 5,80720 290,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-4010-2-ND
  • Minimum Quantity: 140
  • Quantity Available: 420 - Immediate
  • Unit Price: 5,01536
  • Digi-Reel® ? : 1195-4010-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 531 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback