Add To Favorites
Product Overview
Digi-Key Part Number 1195-4005-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

09551156612741

Description SMT D-SUB STRT 9P F
Expanded Description 9 Position D-Sub Receptacle, Female Sockets Connector, Surface Mount Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 0955115x61x Drawing
0955yyyxxxx Datasheet
Product Attributes Select All
Categories
Manufacturer

Harting

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Surface Mount
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Guide
Shell Material, Finish Steel, Nickel Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Current Rating 5A
Housing Material Liquid Crystal Polymer (LCP)
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1195-4005-1

13:09:51 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,95000 4,95
10 4,75600 47,56
25 4,35960 108,99
50 4,16160 208,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-4005-2-ND
  • Minimum Quantity: 140
  • Quantity Available: 0
  • Unit Price: 3,60321
  • Digi-Reel® ? : 1195-4005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback