Add To Favorites
Product Overview
Digi-Key Part Number 1195-1003-1-ND
Quantity Available 2.000
Can ship immediately
Manufacturer

Manufacturer Part Number

09020008444

Description CONN FEMALE CONTACT 28-20AWG
Expanded Description Contact Signal Socket 20-28 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Harting

Series DIN 41612
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-28 AWG
Contact Finish -
Contact Finish Thickness -
Current Rating -
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 1195-1003-1

19:35:18 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,68500 6,85
25 0,61680 15,42
50 0,54820 27,41
100 0,52550 52,55
250 0,47980 119,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1195-1003-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,41544
Send Feedback