Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1560-1047-5-ND
Quantity Available 1.302
Can ship immediately
Manufacturer

Manufacturer Part Number

GP2D012A060A

Description DIODE SCHOTTKY 600V 12A TO220-2
Expanded Description Diode Silicon Carbide Schottky 600V 12A Through Hole TO-220-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GP2D012A060A
Product Attributes Select All
Categories
Manufacturer

Global Power Technologies Group

Series Amp+™
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 12A
Voltage - Forward (Vf) (Max) @ If 1.65V @ 12A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 40µA @ 600V
Capacitance @ Vr, F 632pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220-2
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1560-1047-5

10:50:08 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,44000 4,44
10 3,96500 39,65
25 3,56840 89,21
100 3,25110 325,11
250 2,93396 733,49
500 2,63262 1.316,31
1.000 2,22029 2.220,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback