Add To Favorites
Product Overview
Digi-Key Part Number 1560-1036-5-ND
Quantity Available 455
Can ship immediately
Manufacturer

Manufacturer Part Number

GP2D005A120A

Description DIODE SCHOTTKY 1.2KV 5A TO220-2
Expanded Description Diode Silicon Carbide Schottky 1200V (1.2kV) 5A (DC) Through Hole TO-220-2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GP2D005A120A
Product Attributes Select All
Categories
Manufacturer

Global Power Technologies Group

Series Amp+™
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) 5A (DC)
Voltage - Forward (Vf) (Max) @ If 1.8V @ 5A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 10µA @ 1200V
Capacitance @ Vr, F 317pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220-2
Operating Temperature - Junction -55°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 1560-1036-5

13:18:29 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,99900 29,99
25 2,69920 67,48
100 2,45950 245,95
250 2,21956 554,89
500 1,99158 995,79
1.000 1,67965 1.679,65
2.500 1,59567 3.989,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback