Add To Favorites
Product Overview
Digi-Key Part Number 1660-1000-ND
Quantity Available 131
Can ship immediately
Manufacturer

Genuino

Manufacturer Part Number

GBX00066

Description GENUINO UNO
Expanded Description ATmega328P Genuino Uno AVR® ATmega MCU 8-Bit AVR Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Design Resources Arduino UNO Rev3 Schematic
Product Attributes Select All
Categories
Manufacturer

Genuino

Series AVR® ATmega
Part Status Active
Board Type Evaluation Platform
Type MCU 8-Bit
Core Processor AVR
Operating System -
Platform Genuino Uno
For Use With/Related Products ATmega328P
Mounting Type Fixed
Contents Board(s)
 
Associated Product
You May Also Be Interested In
  • GBX00053 - Genuino | 1660-1004-ND DigiKey Electronics
  • GBX00053
  • Genuino
  • GENUINO MICRO
  • Unit Price 18,78000
  • 1660-1004-ND
  • A000024 - Arduino | 1050-1039-ND DigiKey Electronics
  • A000024
  • Arduino
  • ETHERNET SHIELD 2 W/O POE
  • Unit Price 20,54000
  • 1050-1039-ND
  • A000066 - Arduino | 1050-1024-ND DigiKey Electronics
  • A000066
  • Arduino
  • ARDUINO UNO BOARD REV3
  • Unit Price 20,06000
  • 1050-1024-ND
  • Photo Not Available
  • GKX00007
  • Genuino
  • STARTER KIT W/GENUINO UNO
  • Unit Price 83,40000
  • 1660-1005-ND
Additional Resources
Standard Package ? 1
Other Names 1660-1000

03:01:59 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 20,88000 20,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback