Add To Favorites
Product Overview
Digi-Key Part Number 1242-1316-ND
Quantity Available 233
Can ship immediately
Manufacturer

Manufacturer Part Number

GB20SLT12-247D

Description DIODE SCHOTTKY 1.2KV 25A TO247D
Expanded Description Diode Array 1 Pair Common Cathode Silicon Carbide Schottky 1200V (1.2kV) 25A Through Hole TO-247-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets GB20SLT12-247D
Product Attributes Select All
Categories
Manufacturer

GeneSiC Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) (per Diode) 25A
Voltage - Forward (Vf) (Max) @ If 1.8V @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 50µA @ 1200V
Operating Temperature - Junction -55°C ~ 175°C
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
 
Additional Resources
Standard Package ? 30
Other Names 1242-1316

00:03:09 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,08000 14,08
10 12,79600 127,96
25 11,83640 295,91
100 10,87660 1.087,66
250 9,91696 2.479,24
500 9,27714 4.638,57
1.000 8,50938 8.509,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback