Add To Favorites
Product Overview
Digi-Key Part Number 555-1350-1-ND
Quantity Available 366
Can ship immediately
Manufacturer

Manufacturer Part Number

SSTW005A0F41-SRZ

Description DC/DC CONVERTER 3.3V 17W
Expanded Description Isolated Module DC DC Converter 1 Output 3.3V 5A 36V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SSTW005A0F Series
Manufacturer Product Page Power Module Wizard™
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series Barracuda™ SSTW005A0F
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5A
Power (Watts) - Manufacture Series 17W
Voltage - Isolation 2.25kV (2250V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Mounting Type Surface Mount
Package / Case 6-SMD Module
Size / Dimension 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 87.5%
 
Additional Resources
Standard Package ? 1
Other Names 555-1350-1

15:34:13 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,50000 18,50
5 18,36200 91,81
10 18,22100 182,21
25 17,93600 448,40
50 17,08220 854,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1350-2-ND
  • Minimum Quantity: 150
  • Quantity Available: 300 - Immediate
  • Unit Price: 15,21113
  • Digi-Reel® ? : 555-1350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback