Add To Favorites
Product Overview
Digi-Key Part Number 555-1203-ND
Quantity Available 85
Can ship immediately
Manufacturer

Manufacturer Part Number

JNC350R41Z

Description CONVERTER DC/DC 28V 12.5A OUT
Expanded Description Isolated Module DC DC Converter 1 Output 28V 12.5A 18V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets JNC350R Series
Manufacturer Product Page Power Module Wizard™
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series JNC350R
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 12.5A
Power (Watts) - Manufacture Series 350W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature -40°C ~ 100°C
Efficiency 91%
Mounting Type Through Hole
Package / Case 9-DIP Module, 1/2 Brick
Size / Dimension 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 555-1203
CC109154927

03:31:39 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 59,16000 59,16
5 58,69800 293,49
10 58,23500 582,35
25 56,38640 1.409,66
50 53,61320 2.680,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback