Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 555-1152-1-ND
Quantity Available 276
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS030A0X3-SRPHZ

Description CONVER DC/DC 0.8 5.5V @ 30A SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 2.75 V 30A 6V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Documents & Media
Datasheets Austin MegaLynx Power Modules
Product Training Modules End-to-End Power Solutions
Manufacturer Product Page Power Module Wizard™
Catalog Page 2441 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series Austin MegaLynx™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 14V
Voltage - Output 1 0.8 ~ 2.75 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 30A
Power (Watts) - Manufacture Series 165W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off
Mounting Type Surface Mount
Package / Case 5-SMD Module
Size / Dimension 1.30" L x 0.36" W x 0.53" H (33.0mm x 9.1mm x 13.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 93%
 
Additional Resources
Standard Package ? 1
Other Names 555-1152-1

00:29:35 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,38000 22,38
5 22,21600 111,08
10 22,04300 220,43
25 21,69800 542,45
50 20,66460 1.033,23
100 18,94270 1.894,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1152-2-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 18,40150
Send Feedback