Add To Favorites
Product Overview
Digi-Key Part Number 555-1253-1-ND
Quantity Available 550
Can ship immediately
Manufacturer

Manufacturer Part Number

ATH030A0X3-SRHZ

Description CONVERTER DC-DC 3.63VDC 30A SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6 V 30A 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Austin MegaLynx Power Modules
Product Training Modules End-to-End Power Solutions
Manufacturer Product Page Power Module Wizard™
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series Austin MegaLynx™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.8 ~ 3.6 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 30A
Power (Watts) - Manufacture Series 100W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, UVLO
Mounting Type Surface Mount
Package / Case 10-SMD Module
Size / Dimension 1.30" L x 0.53" W x 0.36" H (33.0mm x 13.5mm x 9.1mm)
Operating Temperature -40°C ~ 85°C
Efficiency 92.2%
 
Additional Resources
Standard Package ? 1
Other Names 555-1253-1

17:42:16 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,77000 21,77
5 21,61000 108,05
10 21,44100 214,41
25 21,10560 527,64
50 20,10060 1.005,03
100 18,42560 1.842,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1253-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: 17,89915
  • Digi-Reel® ? : 555-1253-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 550 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback