Add To Favorites
Product Overview
Digi-Key Part Number 555-1079-ND
Quantity Available 241
Can ship immediately
Manufacturer

Manufacturer Part Number

ATA010A0X3Z

Description CONVER DC/DC 0.75 5.5V @ 10A SIP
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5 V 10A 8.3V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Austin Lynx II 12V SIP
Product Training Modules End-to-End Power Solutions
Manufacturer Product Page Power Module Wizard™
Catalog Page 2441 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series Austin Lynx™ II
Packaging ? Bulk ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8.3V
Voltage - Input (Max) 14V
Voltage - Output 1 0.8 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) - Manufacture Series 55W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, UVLO
Mounting Type Through Hole
Package / Case 11-SIP Module
Size / Dimension 2.00" L x 0.32" W x 0.50" H (50.8mm x 8.1mm x 12.7mm)
Operating Temperature -40°C ~ 85°C
Efficiency 93%
 
Additional Resources
Standard Package ? 126
Other Names 555-1079
CC109104667

12:19:53 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,70000 14,70
5 14,58800 72,94
10 14,47700 144,77
25 14,25400 356,35
50 13,80880 690,44
100 12,47240 1.247,24
250 12,24968 3.062,42
500 12,02696 6.013,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback