Add To Favorites
Product Overview
Digi-Key Part Number 555-1069-1-ND
Quantity Available 556
Can ship immediately
Manufacturer

Manufacturer Part Number

ATA006A0X-SRZ

Description CONVERT DC/DC 0.75 5.5V @ 6A SMD
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5 V 6A 8.3V - 14V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 6A Austin MicroLynxTM
Product Training Modules End-to-End Power Solutions
Manufacturer Product Page Power Module Wizard™
Catalog Page 2441 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

GE Critical Power

Series Austin MicroLynx™ II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8.3V
Voltage - Input (Max) 14V
Voltage - Output 1 0.8 ~ 5.5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6A
Power (Watts) - Manufacture Series 33W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off
Operating Temperature -40°C ~ 85°C
Efficiency 89%
Mounting Type Surface Mount
Package / Case 6-SMD Module
Size / Dimension 1.10" L x 0.45" W x 0.29" H (27.9mm x 11.4mm x 7.2mm)
 
Additional Resources
Standard Package ? 1
Other Names 555-1069-1

21:52:26 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,30000 10,30
5 10,22600 51,13
10 10,14700 101,47
25 9,99120 249,78
50 9,67900 483,95
100 8,74240 874,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 555-1069-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: 8,34095
  • Digi-Reel® ? : 555-1069-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 556 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback