Add To Favorites
Product Overview
Digi-Key Part Number 45-308-ND
Quantity Available 1.023
Can ship immediately
Manufacturer

Manufacturer Part Number

45-308

Description RS232 CABLE DB9M TO DB9F 6 FEET
Expanded Description D-Sub Cable Assembly DB09 Beige, Individual (Round) 6.0' (1.83m) Receptacle, Female Sockets to Plug, Male Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets USB To Motherboard & USB Hubs
RoHS Information 45-308 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

GC Electronics

Series -
Part Status Active
1st Connector Receptacle, Female Sockets
2nd Connector Plug, Male Pins
Type DB09
Number of Positions 9
Length 6.0' (1.83m)
Shielding -
Color Beige, Individual (Round)
Usage EGA Monitor
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 45-0308-0000
45-0308-0000-ND
45308
Q2003653

21:48:31 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,44000 7,44
10 7,12900 71,29
25 6,50920 162,73
50 6,19920 309,96
100 5,88910 588,91
250 5,26924 1.317,31
500 4,95928 2.479,64
1.000 4,33937 4.339,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback