Add To Favorites
Product Overview
Digi-Key Part Number GC14301-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

45-1430-1

Description USB 2.0 A-PLUG TO MCRO-B-PLUG 1M
Expanded Description USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 45-1430-x
USB AC Chargers Flyer
Product Attributes Select All
Categories
Manufacturer

GC Electronics

Series -
Part Status Active
Configuration A Male to Micro B Male
Length 3.28' (1.00m)
Specifications USB 2.0
Shielding Shielded
Style -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 4514301
GC14301

12:52:09 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,85000 5,85
10 5,61900 56,19
25 5,15040 128,76
50 4,91640 245,82
100 4,68220 468,22
250 4,09696 1.024,24
500 3,97990 1.989,95
1.000 3,39462 3.394,62
2.500 3,16051 7.901,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: GC14302-ND
  • Description: USB 2.0 A-PLUG TO MCRO-B-PLUG 2M
  • Quantity Available: 106 - Immediate
  • Digi-Key Part Number: GC14303-ND
  • Description: USB 2.0 A-PLUG TO MCRO-B-PLUG 3M
  • Quantity Available: 154 - Immediate
  • Digi-Key Part Number: GC14305-ND
  • Description: USB 2.0 A-PLUG TO MCRO-B-PLUG 5M
  • Quantity Available: 33 - Immediate
Send Feedback