Add To Favorites
Product Overview
Digi-Key Part Number GC401-ND
Quantity Available 1.810
Can ship immediately
Manufacturer

Manufacturer Part Number

33-1408

Description CONN BARRIER SPKR STRIP 8CIRCUIT
Expanded Description 8 Circuit Barrier Block, Speaker Connector Connector, Spring Terminals, Pushable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

GC Electronics

Series -
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block, Speaker Connector
Number of Circuits 8
Number of Wire Entries 8
Pitch -
Number of Rows 1
Current Rating -
Voltage Rating -
Wire Gauge -
Top Termination Spring Terminals, Pushable
Bottom Termination PC Pin
Barrier Type Enclosed
Features -
Color Black
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel; Through Hole
Operating Temperature -
Material - Insulation -
Material Flammability Rating -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 331408
GC401

19:11:35 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,90000 5,90
10 4,49800 44,98
25 4,21320 105,33
50 3,74480 187,24
100 3,66340 366,34
250 3,37852 844,63
500 3,05288 1.526,44
1.000 2,70688 2.706,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback