Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 768-1132-1-ND
Quantity Available 1.575
Can ship immediately
Manufacturer

Manufacturer Part Number

FT220XQ-R

Description IC USB 4 BIT SPI/FT1248 16QFN
Expanded Description USB Bridge, USB to FT1248 USB 2.0 FT1248 Interface 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

FTDI, Future Technology Devices International Ltd

Series USBmadeEZ-FIFO, FT-X, X-Chip
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Protocol USB
Function Bridge, USB to FT1248
Interface FT1248
Standards USB 2.0
Voltage - Supply 3.3 V ~ 5 V
Current - Supply 10.5mA
Operating Temperature -40°C ~ 85°C
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 768-1132-1

12:32:38 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,15000 2,15
25 1,83920 45,98
100 1,77380 177,38
250 1,59644 399,11
500 1,44708 723,54
1.000 1,42842 1.428,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 768-1149-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.283 - Immediate
  • Unit Price: 1,90000
  • Tape & Reel (TR) ? : 768-1132-2-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,34205
Send Feedback