Add To Favorites
Product Overview
Digi-Key Part Number 1219-1176-1-ND
Quantity Available 4.507
Can ship immediately
Manufacturer

Manufacturer Part Number

FT886C-RT

Description IC LED DRIVER OFFLINE 280MA 8SOP
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) 280mA 8-SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT886xx Preliminary
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type AC DC Offline Switcher
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 9V
Voltage - Supply (Max) 20V
Voltage - Output -
Current - Output / Channel 280mA
Frequency 5kHz
Dimming -
Applications Backlight
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1219-1176-1

21:15:51 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,54500 5,45
25 0,48200 12,05
100 0,42010 42,01
250 0,36560 91,40
500 0,31114 155,57
1.000 0,24891 248,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1176-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,21901
  • Digi-Reel® ? : 1219-1176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.507 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback