Add To Favorites
Product Overview
Digi-Key Part Number 1219-1151-1-ND
Quantity Available 5.292
Can ship immediately
Manufacturer

Manufacturer Part Number

FT838R-BL-RT

Description IC OFFLINE CTRLR CC/CV SOT23-5
Expanded Description Converter Offline Flyback Topology SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT838D/R
FT838D/R Design Guide
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Isolation Isolated
Internal Switch(s) No
Voltage - Breakdown -
Topology Flyback
Voltage - Start Up 17.6V
Voltage - Supply (Vcc/Vdd) 6.6 V ~ 30 V
Duty Cycle -
Frequency - Switching -
Power (Watts) 18W
Fault Protection Current Limiting, Open Circuit, Over Temperature, Over Voltage
Control Features -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1219-1151-1

16:18:05 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,35600 3,56
25 0,31120 7,78
100 0,26690 26,69
250 0,23136 57,84
500 0,19574 97,87
1.000 0,15125 151,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1151-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,13389
  • Digi-Reel® ? : 1219-1151-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.292 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback