Add To Favorites
Product Overview
Digi-Key Part Number 1219-1132-1-ND
Quantity Available 23.113
Can ship immediately
Manufacturer

Manufacturer Part Number

FT24C64A-UNR-T

Description IC EEPROM 64KBIT 1MHZ 8DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT24CxxA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 64K (8K x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (2x3)
 
Additional Resources
Standard Package ? 1
Other Names 1219-1132-1

02:16:56 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,54000 5,40
25 0,47760 11,94
100 0,41590 41,59
250 0,36200 90,50
500 0,30808 154,04
1.000 0,24647 246,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1132-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,20306
  • Digi-Reel® ? : 1219-1132-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.113 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback