Add To Favorites
Product Overview
Digi-Key Part Number 1219-1098-1-ND
Quantity Available 9.675
Can ship immediately
Manufacturer

Manufacturer Part Number

FT24C256A-USR-T

Description IC EEPROM 256KBIT 1MHZ 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT24CyyyA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 256K (32K x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1219-1098-1

11:12:41 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,62900 6,29
25 0,55640 13,91
100 0,48460 48,46
250 0,42176 105,44
500 0,35896 179,48
1.000 0,28717 287,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1098-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,23659
  • Digi-Reel® ? : 1219-1098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.675 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1219-1007-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.481 - Immediate
  • Unit Price: 0,63000
Send Feedback