Add To Favorites
Product Overview
Digi-Key Part Number 1219-1094-1-ND
Quantity Available 11.519
Can ship immediately
Manufacturer

Manufacturer Part Number

FT24C16A-USR-T

Description IC EEPROM 16KBIT 1MHZ 8SOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT24CxxA
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 16K (2K x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names 1219-1094-1

19:30:47 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,35000 3,50
25 0,29520 7,38
100 0,24020 24,02
250 0,19904 49,76
500 0,16470 82,35
1.000 0,12353 123,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1094-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,10294
  • Digi-Reel® ? : 1219-1094-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.519 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1219-1003-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.932 - Immediate
  • Unit Price: 0,38000
Send Feedback