Add To Favorites
Product Overview
Digi-Key Part Number 1219-1068-1-ND
Quantity Available 9.271
Can ship immediately
Manufacturer

Manufacturer Part Number

FT24C16A-ULR-T

Description IC EEPROM 16KBIT 1MHZ SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT24CxxA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Fremont Micro Devices USA

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 16K (2K x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1219-1068-1

12:12:42 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,54000 0,54
10 0,45700 4,57
25 0,40000 10,00
100 0,34270 34,27
250 0,29700 74,25
500 0,25130 125,65
1.000 0,19418 194,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1219-1068-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,15918
  • Digi-Reel® ? : 1219-1068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.271 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback