Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MPC860TVR80D4-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MPC860TVR80D4

Description IC MPU MPC8XX 80MHZ 357BGA
Expanded Description MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 80MHz 357-PBGA (25x25)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MPC860 Family
PCN Design/Specification Copper Wire Bond Update 01/Aug/2014
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series MPC8xx
Packaging ? Tray ?
Part Status Not For New Designs
Core Processor MPC8xx
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 80MHz
Co-Processors/DSP Communications; CPM
RAM Controllers DRAM
Graphics Acceleration No
Display & Interface Controllers -
Ethernet 10 Mbps (4), 10/100 Mbps (1)
SATA -
USB -
Voltage - I/O 3.3V
Operating Temperature 0°C ~ 95°C (TA)
Security Features -
Package / Case 357-BBGA
Supplier Device Package 357-PBGA (25x25)
Additional Interfaces HDLC/SDLC, I²C, IrDA, PCMCIA, SPI, TDM, UART/USART
 
For Use With
Additional Resources
Standard Package ? 44
Other Names 935313708557

13:50:54 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
44 87,85955 3.865,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback