Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number SY152-ND
Quantity Available 7.416
Can ship immediately
Manufacturer

Manufacturer Part Number

ML614-TZ21

Description Lithium Battery Rechargeable (Secondary) 3V 3.4mAh Coin, 6.8mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ML614-TZ21
MSDS Material Safety Datasheet ML Coin MSDS
Product Attributes Select All
Category

Battery Products

Family

Batteries Rechargeable (Secondary)

Manufacturer

FDK America, Inc., a member of Fujitsu Group

Series ML614
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 6.8mm
Voltage - Rated 3V
Capacity 3.4mAh
Size / Dimension 0.27" Dia x 0.06" H (6.8mm x 1.4mm)
Termination Style SMD (SMT) Tab
Discharge Rate 15µA
Standard Charge Current 15µA
Standard Charge Time -
Weight 0.17g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 12000
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4.000
Other Names 167302183
ML614TZ21
SY152

13:10:23 12/5/2016

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,07000 2,07
10 1,85800 18,58
50 1,65140 82,57
100 1,44490 144,49
250 1,32108 330,27
500 1,23854 619,27
1.000 1,13531 1.135,31
2.500 1,05275 2.631,87
5.000 1,03211 5.160,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback