Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number SY616-ND
Quantity Available 10.813
Can ship immediately
Manufacturer

Manufacturer Part Number

ML2430-HS1

Description Lithium Battery Rechargeable (Secondary) 3V 100mAh Coin, 24.5mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets ML2430 Datasheet
MSDS Material Safety Datasheet ML Coin MSDS
Product Attributes Select All
Category

Battery Products

Family

Batteries Rechargeable (Secondary)

Manufacturer

FDK America, Inc., a member of Fujitsu Group

Series ML2430
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 24.5mm
Voltage - Rated 3V
Capacity 100mAh
Size / Dimension 0.96" Dia x 0.12" H (24.5mm x 3.0mm)
Termination Style PC Pin (Horizontal Mount)
Discharge Rate 500µA
Standard Charge Current 500µA
Standard Charge Time -
Weight 4.1g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 375
 
You May Also Be Interested In
  • KXOB22-04X3L - IXYS | KXOB22-04X3L-ND DigiKey Electronics
  • KXOB22-04X3L
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price 3,11000
  • KXOB22-04X3L-ND
Additional Resources
Standard Package ? 500
Other Names ML2430HS1
SY616

22:48:28 12/2/2016

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 3,14700 31,47
50 2,79760 139,88
100 2,44790 244,79
250 2,23808 559,52
500 2,09820 1.049,10
1.000 1,92336 1.923,36
2.500 1,78348 4.458,69
5.000 1,74851 8.742,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback