Add To Favorites
  • ? Air Lithium Shipping Restrictions Exist
    Only one air shipment of up to 2.5kg of lithium products can be shipped via an air method per day to an address. See battery cell weight below.
Product Overview
Digi-Key Part Number SY615-ND
Quantity Available 4.526
Can ship immediately

Manufacturer Part Number


Description Lithium Battery Rechargeable (Secondary) 3V 100mAh Coin, 24.5mm
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets ML2430 Datasheet
ML2430-CNx Drawing
MSDS Material Safety Datasheet ML Coin MSDS
Product Attributes Select All

Battery Products


Batteries Rechargeable (Secondary)


FDK America, Inc., a member of Fujitsu Group

Series ML2430
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 24.5mm
Voltage - Rated 3V
Capacity 100mAh
Size / Dimension 0.96" Dia x 0.12" H (24.5mm x 3.0mm)
Termination Style Wire Leads with Connector
Discharge Rate 500µA
Standard Charge Current -
Standard Charge Time -
Weight 4.1g
Shipping Info Due to possible restrictions, a change in ship method may be required.
Max Air Shipment Qty 400
You May Also Be Interested In:
Additional Resources
Standard Package ? 400
Other Names 167304652

10:36:21 10/27/2016

Price & Procurement

All prices are in EUR.
Price Break Unit Price Extended Price
1 4,22000 4,22
10 3,79700 37,97
50 3,37500 168,75
100 2,95320 295,32
250 2,70004 675,01
500 2,53128 1.265,64
1.000 2,32034 2.320,34
2.500 2,15158 5.378,96
5.000 2,10939 10.546,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback