Add To Favorites
Product Overview
Digi-Key Part Number RV4141AMTCT-ND
Quantity Available 2.441
Can ship immediately
Manufacturer

Manufacturer Part Number

RV4141AMT

Description IC CTRLR LP AC GFI 8-SOIC
Expanded Description Ground Fault Protection PMIC 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RV4141A
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin Assembly/Test Site Addition 24/Sep/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Ground Fault Protection
Current - Supply 10mA
Voltage - Supply -
Operating Temperature -35°C ~ 80°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names RV4141AMTCT

09:03:30 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,20000 1,20
10 1,07800 10,78
100 0,84040 84,04
500 0,69428 347,14
1.000 0,54812 548,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RV4141AMTTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,49668
  • Digi-Reel® ? : RV4141AMTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.441 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback