Add To Favorites
Product Overview
Digi-Key Part Number MMSZ4702CT-ND
Quantity Available 6.535
Can ship immediately

Factory Stock ?: 396.000
Manufacturer

Manufacturer Part Number

MMSZ4702

Description DIODE ZENER 15V 500MW SOD123
Expanded Description Zener Diode 15V 500mW ±5% Surface Mount SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MMSZ4702
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 15V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) -
Current - Reverse Leakage @ Vr 50nA @ 11.4V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSZ5245BFSCT-ND MMSZ5245B Fairchild/ON Semiconductor Cut Tape (CT) ? 41.625 - Immediate
3.000 - Factory Stock ?
0,24000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMSZ4702CT

10:17:01 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,19400 1,94
100 0,10260 10,26
500 0,06750 33,75
1.000 0,04589 45,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMSZ4702TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    396.000 - Factory Stock ?
  • Unit Price: 0,04018
  • Digi-Reel® ? : MMSZ4702DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.535 - Immediate
    396.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback