Add To Favorites
Product Overview
Digi-Key Part Number MMBZ5V6BCT-ND
Quantity Available 5.271
Can ship immediately

Factory Stock ?: 39.000
Manufacturer

Manufacturer Part Number

MMBZ5V6B

Description TVS DIODE 3VWM 8VC SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MMBZ5V6B
Molded Pkg, SUPERSOT, 3 Lead Drawing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin Assembly Site Addition 20/Jul/2015
PCN Packaging Binary Year Code Marking 15/Jan/2014
Catalog Page 1354 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3V
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse 27W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MMBZ5V6BCT

12:23:46 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,34800 3,48
100 0,21710 21,71
500 0,14856 74,28
1.000 0,11427 114,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBZ5V6BTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    39.000 - Factory Stock ?
  • Unit Price: 0,09986
  • Digi-Reel® ? : MMBZ5V6BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.271 - Immediate
    39.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback