Add To Favorites
Product Overview
Digi-Key Part Number MMBTA05FSCT-ND
Quantity Available 6.375
Can ship immediately
Manufacturer

Manufacturer Part Number

MMBTA05

Description TRANS NPN 60V 0.5A SOT23
Expanded Description Bipolar (BJT) Transistor NPN 60V 500mA 100MHz 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V
Power - Max 350mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MMBTA05FSCT

12:31:21 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,29300 2,93
100 0,15560 15,56
500 0,10240 51,20
1.000 0,06964 69,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBTA05FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,06098
  • Digi-Reel® ? : MMBTA05FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.375 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback