Add To Favorites
Product Overview
Digi-Key Part Number MMBT4124FSCT-ND
Quantity Available 3.287
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

MMBT4124

Description TRANS NPN 25V 0.2A SOT23
Expanded Description Bipolar (BJT) Transistor NPN 25V 200mA 300MHz 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 1V
Power - Max 350mW
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBT4124FSCT

23:07:16 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17400 1,74
100 0,09470 9,47
500 0,05828 29,14
1.000 0,03974 39,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT4124FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: 0,03280
  • Digi-Reel® ? : MMBT4124FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.287 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback