Add To Favorites
Product Overview
Digi-Key Part Number MMBT200CT-ND
Quantity Available 9.583
Can ship immediately

Factory Stock ?: 114.000
Manufacturer

Manufacturer Part Number

MMBT200

Description TRANS PNP 45V 0.5A SOT-23
Expanded Description Bipolar (BJT) Transistor PNP 45V 500mA 250MHz 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PN200A, MMBT200
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin Assembly Site Addition 20/Jul/2015
PCN Packaging Binary Year Code Marking 15/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 400mV @ 20mA, 200mA
Current - Collector Cutoff (Max) 50nA
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 5V
Power - Max 350mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names MMBT200CT

19:27:49 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,17300 1,73
100 0,09150 9,15
500 0,06018 30,09
1.000 0,04092 40,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT200TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    114.000 - Factory Stock ?
  • Unit Price: 0,03582
  • Digi-Reel® ? : MMBT200DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.583 - Immediate
    114.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback