Add To Favorites
Product Overview
Digi-Key Part Number MMBD4448FSCT-ND
Quantity Available 3.986
Can ship immediately

Factory Stock ?: 222.000
Manufacturer

Manufacturer Part Number

MMBD4448

Description DIODE GEN PURP 75V 200MA SOT23-3
Expanded Description Diode Standard 75V 200mA Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MMBD4448
MA03D Pkg Drawing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin SOT23 Manufacturing Source 31/May2013
PCN Packaging Binary Year Code Marking 15/Jan/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names MMBD4448FSCT

16:02:42 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17500 1,75
100 0,09490 9,49
500 0,05840 29,20
1.000 0,03982 39,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBD4448FSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    222.000 - Factory Stock ?
  • Unit Price: 0,03286
  • Digi-Reel® ? : MMBD4448FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.986 - Immediate
    222.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback