Add To Favorites
Product Overview
Digi-Key Part Number MM5Z51VCT-ND
Quantity Available 54.745
Can ship immediately

Factory Stock ?: 16.000
Manufacturer

Manufacturer Part Number

MM5Z51V

Description DIODE ZENER 51V 200MW SOD523F
Expanded Description Zener Diode 51V 200mW ±6% Surface Mount SOD-523F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MM5Z2V4-5Z75V
Catalog Page 1353 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 51V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 180 Ohm
Current - Reverse Leakage @ Vr 50nA @ 35.7V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-79, SOD-523F
Supplier Device Package SOD-523F
 
Additional Resources
Standard Package ? 1
Other Names MM5Z51VCT

04:52:02 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,17900 1,79
100 0,09770 9,77
500 0,06010 30,05
1.000 0,04098 40,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MM5Z51VTR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 40.000 - Immediate
    16.000 - Factory Stock ?
  • Unit Price: 0,03049
  • Digi-Reel® ? : MM5Z51VDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 54.745 - Immediate
    16.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback