Add To Favorites
Product Overview
Digi-Key Part Number KST3904MTFCT-ND
Quantity Available 9.336
Can ship immediately

Factory Stock ?: 396.000
Manufacturer

Manufacturer Part Number

KST3904MTF

Description TRANS NPN 40V 0.2A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 350mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KST3904
Molded Pkg, SUPERSOT, 3 Lead Drawing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin SOT23 Manufacturing Source 31/May2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 350mW
Frequency - Transition 300MHz
Operating Temperature -
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBT3904FSCT-ND MMBT3904 Fairchild/ON Semiconductor Cut Tape (CT) ? 427.976 - Immediate
0,15000 1
BSR17ACT-ND BSR17A Fairchild/ON Semiconductor Cut Tape (CT) ? 1.863 - Immediate
18.000 - Factory Stock ?
0,20000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names KST3904MTFCT

23:59:26 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14800 1,48
100 0,08060 8,06
500 0,04964 24,82
1.000 0,03384 33,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KST3904MTFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    396.000 - Factory Stock ?
  • Unit Price: 0,02792
  • Digi-Reel® ? : KST3904MTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.336 - Immediate
    396.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback