Add To Favorites
Product Overview
Digi-Key Part Number KSH32CTFCT-ND
Quantity Available 5.572
Can ship immediately

Factory Stock ?: 8.932
Manufacturer

Manufacturer Part Number

KSH32CTF

Description TRANS PNP 100V 3A DPAK
Expanded Description Bipolar (BJT) Transistor PNP 100V 3A 3MHz 1.56W Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KSH32
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Catalog Page 1342 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V
Power - Max 1.56W
Frequency - Transition 3MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MJD32CTFCT-ND MJD32CTF Fairchild/ON Semiconductor Cut Tape (CT) ? 2.598 - Immediate
0,54000 1
MJD32CTMCT-ND MJD32CTM Fairchild/ON Semiconductor Cut Tape (CT) ? 2.127 - Immediate
0,51000 1
Additional Resources
Standard Package ? 1
Other Names KSH32CTFCT

13:30:45 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,47100 4,71
100 0,36150 36,15
500 0,28580 142,90
1.000 0,22864 228,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSH32CTFTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: 0,21504
  • Digi-Reel® ? : KSH32CTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.572 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback