Add To Favorites
Product Overview
Digi-Key Part Number KSH3055TFCT-ND
Quantity Available 1.973
Can ship immediately

Factory Stock ?: 6.656
Manufacturer

Manufacturer Part Number

KSH3055TF

Description TRANS NPN 60V 10A DPAK
Expanded Description Bipolar (BJT) Transistor NPN 60V 10A 2MHz 1.75W Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KSH3055
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 8V @ 3.3A, 10A
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 4V
Power - Max 1.75W
Frequency - Transition 2MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MJD3055TFCT-ND MJD3055TF Fairchild/ON Semiconductor Cut Tape (CT) ? 3.702 - Immediate
0,58000 1
KSH3055TMCT-ND KSH3055TM Fairchild/ON Semiconductor Cut Tape (CT) ? 1.577 - Immediate
0,56000 1
Additional Resources
Standard Package ? 1
Other Names KSH3055TFCT

10:52:26 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,47300 4,73
100 0,35330 35,33
500 0,27756 138,78
1.000 0,21449 214,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSH3055TFTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,18986
  • Digi-Reel® ? : KSH3055TFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.973 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback