Add To Favorites
Product Overview
Digi-Key Part Number KSC1623YMTFCT-ND
Quantity Available 5.508
Can ship immediately

Factory Stock ?: 1.116.000
Manufacturer

Manufacturer Part Number

KSC1623YMTF

Description TRANS NPN 50V 0.1A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 50V 100mA 250MHz 200mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets KSC1623
Molded Pkg, SUPERSOT, 3 Lead Drawing
PCN Design/Specification Mold Compound 12/Dec/2007
PCN Assembly/Origin SOT23 Manufacturing Source 31/May2013
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 135 @ 1mA, 6V
Power - Max 200mW
Frequency - Transition 250MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names KSC1623YMTFCT

02:24:07 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16100 1,61
100 0,08730 8,73
500 0,05374 26,87
1.000 0,03663 36,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KSC1623YMTFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    1.116.000 - Factory Stock ?
  • Unit Price: 0,03024
  • Digi-Reel® ? : KSC1623YMTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.508 - Immediate
    1.116.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback