Add To Favorites
Product Overview
Digi-Key Part Number KA431SMFTFCT-ND
Quantity Available 1.466
Can ship immediately
Manufacturer

Manufacturer Part Number

KA431SMFTF

Description IC VREF SHUNT ADJ SOT-23F
Expanded Description Shunt Voltage Reference IC 36V ±2% 100mA SOT-23F-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets KA431S/SA/SL
PCN Design/Specification Mold Compound 03/Oct/2008
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±2%
Temperature Coefficient 50ppm/°C Typical
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 1mA
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-3 Flat Leads
Supplier Device Package SOT-23F-3
 
Additional Resources
Standard Package ? 1
Other Names KA431SMFTFCT

06:49:16 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,31500 3,15
100 0,17840 17,84
500 0,11816 59,08
1.000 0,09059 90,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : KA431SMFTFTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,07646
  • Digi-Reel® ? : KA431SMFTFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.466 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback