Add To Favorites
Product Overview
Digi-Key Part Number ISL9R18120S3STCT-ND
Quantity Available 2.383
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL9R18120S3ST

Description DIODE GEN PURP 1.2KV 18A TO263-2
Expanded Description Diode Standard 1200V (1.2kV) 18A Surface Mount TO-263AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ISL9R18120G2/P2/S3S
PCN Design/Specification Description Chg 01/Apr/2016
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
TO263 31/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series Stealth™
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1200V (1.2kV)
Current - Average Rectified (Io) 18A
Voltage - Forward (Vf) (Max) @ If 3.3V @ 18A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 300ns
Current - Reverse Leakage @ Vr 100µA @ 1200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
Operating Temperature - Junction -55°C ~ 175°C
 
Additional Resources
Standard Package ? 1
Other Names ISL9R18120S3STCT

18:28:53 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,20000 2,20
10 1,97500 19,75
100 1,58770 158,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL9R18120S3STTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 1,26645
  • Digi-Reel® ? : ISL9R18120S3STDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.383 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback