Add To Favorites
Product Overview
Digi-Key Part Number HUF76407D3STFSCT-ND
Quantity Available 6.569
Can ship immediately

Factory Stock ?: 29.767
Manufacturer

Manufacturer Part Number

HUF76407D3ST

Description MOSFET N-CH 60V 12A DPAK
Expanded Description N-Channel 60V 12A (Tc) 38W (Tc) Surface Mount TO-252AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HUF76407D3S
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Description Chg 01/Apr/2016
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series UltraFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 12A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11.3nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 350pF @ 25V
Vgs (Max) ±16V
FET Feature -
Power Dissipation (Max) 38W (Tc)
Rds On (Max) @ Id, Vgs 92 mOhm @ 13A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252AA
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
Additional Resources
Standard Package ? 1
Other Names HUF76407D3STFSCT

09:19:55 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66800 6,68
100 0,51270 51,27
500 0,40532 202,66
1.000 0,32425 324,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HUF76407D3STFSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    27.500 - Factory Stock ?
  • Unit Price: 0,28529
  • Digi-Reel® ? : HUF76407D3STFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.569 - Immediate
    27.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback