Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number HGTG20N60A4DFS-ND
Quantity Available 423
Can ship immediately
Manufacturer

Manufacturer Part Number

HGTG20N60A4D

Description IGBT 600V 70A 290W TO247
Expanded Description IGBT 600V 70A 290W Through Hole TO-247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HGTG20N60A4D
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Plating Material 20/Dec/2007
PCN Assembly/Origin Assembly Site Transfer 06/Apr/2015
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Catalog Page 1350 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Not For New Designs
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 70A
Current - Collector Pulsed (Icm) 280A
Vce(on) (Max) @ Vge, Ic 2.7V @ 15V, 20A
Power - Max 290W
Switching Energy 105µJ (on), 150µJ (off)
Input Type Standard
Gate Charge 142nC
Td (on/off) @ 25°C 15ns/73ns
Test Condition 390V, 20A, 3 Ohm, 15V
Reverse Recovery Time (trr) 35ns
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names HGTG20N60A4D-ND
HGTG20N60A4D_NL
HGTG20N60A4D_NL-ND
HGTG20N60A4DFS

20:09:46 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,33000 4,33
10 3,88300 38,83
100 3,18170 318,17
500 2,70856 1.354,28
1.000 2,28432 2.284,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback