Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number HGTG12N60C3D-ND
Quantity Available 176
Can ship immediately

Factory Stock ?: 450
Manufacturer

Manufacturer Part Number

HGTG12N60C3D

Description IGBT 600V 24A 104W TO247
Expanded Description IGBT 600V 24A 104W Through Hole TO-247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HGTG12N60C3D
Product Training Modules High Voltage Switches for Power Processing
PCN Design/Specification Plating Material 20/Dec/2007
PCN Assembly/Origin Assembly Site Transfer 06/Apr/2015
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Not For New Designs
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 600V
Current - Collector (Ic) (Max) 24A
Current - Collector Pulsed (Icm) 96A
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 15A
Power - Max 104W
Switching Energy 380µJ (on), 900µJ (off)
Input Type Standard
Gate Charge 48nC
Td (on/off) @ 25°C -
Test Condition -
Reverse Recovery Time (trr) 42ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
 
Additional Resources
Standard Package ? 30

21:46:02 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,17000 5,17
10 4,64700 46,47
100 3,80680 380,68
500 3,24058 1.620,29
1.000 2,73302 2.733,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback