Add To Favorites
Product Overview
Digi-Key Part Number FYD0504SATMCT-ND
Quantity Available 2.693
Can ship immediately
Manufacturer

Manufacturer Part Number

FYD0504SATM

Description DIODE SCHOTTKY 40V 5A DPAK
Expanded Description Diode Schottky 40V 5A Surface Mount D-Pak
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets FYD0504SA
PCN Design/Specification Description Chg 01/Apr/2016
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 550mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package D-Pak
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FYD0504SATMCT

17:33:20 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,48600 4,86
100 0,37240 37,24
500 0,29440 147,20
1.000 0,23553 235,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FYD0504SATMTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,22152
  • Digi-Reel® ? : FYD0504SATMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.693 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback